Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Tina2
Emission Pattern
Rectangular
For Use With
Unknown Series of LEDs
Dimensions
286.8 x 28.81 x 25.11mm
Height
25.11mm
Length
286.8mm
Width
28.81mm
Päritoluriik
China
Toote üksikasjad
LEDiL FLORENTINA Series LED Lenses
The FLORENTINA series from LEDiL, are a family of multi-holders designed for TINA and TINA2 lenses. FLORENTINA linear holders are for use with 12 lenses. The lenses are sold separately and can be simply snapped into the FLORENTINA holder.
A combination of different TINA and TINA2 lenses offers design flexibility and customisable beam options.
LEDiL Single LED Lenses
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Tina2
Emission Pattern
Rectangular
For Use With
Unknown Series of LEDs
Dimensions
286.8 x 28.81 x 25.11mm
Height
25.11mm
Length
286.8mm
Width
28.81mm
Päritoluriik
China
Toote üksikasjad
LEDiL FLORENTINA Series LED Lenses
The FLORENTINA series from LEDiL, are a family of multi-holders designed for TINA and TINA2 lenses. FLORENTINA linear holders are for use with 12 lenses. The lenses are sold separately and can be simply snapped into the FLORENTINA holder.
A combination of different TINA and TINA2 lenses offers design flexibility and customisable beam options.