LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)

RS tootekood: 285-9917Bränd: LEDVANCETootja Part nr.: 4058075823952
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Length Metric

600mm

Wattage

7.5 W

Lamp Size

T8

Fluorescent Equivalent Wattage

18W

Lamp Base

G13

Luminosity

1100 lm

Colour Rendering

80%

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

40580

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 444,00

€ 444,00 1 pakk 10 tk (ilma käibemaksuta)

€ 550,56

€ 550,56 1 pakk 10 tk (koos käibemaksuga)

LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)

€ 444,00

€ 444,00 1 pakk 10 tk (ilma käibemaksuta)

€ 550,56

€ 550,56 1 pakk 10 tk (koos käibemaksuga)

LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Length Metric

600mm

Wattage

7.5 W

Lamp Size

T8

Fluorescent Equivalent Wattage

18W

Lamp Base

G13

Luminosity

1100 lm

Colour Rendering

80%

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

40580

Päritoluriik

China