Legrand MCB, 6A, 240V AC, 240V DC

RS tootekood: 731-9799Bränd: LegrandTootja Part nr.: 4 062 60
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Current Rating

6A

Rated AC Voltage

240V

Rated DC Voltage

240V

Circuit Breaker Type

MCB

Width

8.8mm

Length

84.5mm

Depth

77.7mm

Päritoluriik

France

Toote üksikasjad

DX³ Signalling Auxiliary

Fitted on left hand side of latching relay.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 127,72

€ 127,72 tk (koos käibemaksuga)

Legrand MCB, 6A, 240V AC, 240V DC

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 127,72

€ 127,72 tk (koos käibemaksuga)

Legrand MCB, 6A, 240V AC, 240V DC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legrand

Current Rating

6A

Rated AC Voltage

240V

Rated DC Voltage

240V

Circuit Breaker Type

MCB

Width

8.8mm

Length

84.5mm

Depth

77.7mm

Päritoluriik

France

Toote üksikasjad

DX³ Signalling Auxiliary

Fitted on left hand side of latching relay.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada