Legris Stainless Steel Pipe Fitting Compression Fitting 12mm

RS tootekood: 295-2830Bränd: LegrisTootja Part nr.: 1824 12 00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Fitting Type

Fitting

Pipe Fitting Connection Type

Compression

Material

Stainless Steel

Päritoluriik

France

Toote üksikasjad

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

Lao andmed ajutiselt ei ole saadaval.

€ 32,30

€ 32,30 1 pakk 5 tk (ilma käibemaksuta)

€ 40,05

€ 40,05 1 pakk 5 tk (koos käibemaksuga)

Legris Stainless Steel Pipe Fitting Compression Fitting 12mm

€ 32,30

€ 32,30 1 pakk 5 tk (ilma käibemaksuta)

€ 40,05

€ 40,05 1 pakk 5 tk (koos käibemaksuga)

Legris Stainless Steel Pipe Fitting Compression Fitting 12mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 32,30
5 - 9€ 31,20
10 - 24€ 29,20
25+€ 28,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Legris

Fitting Type

Fitting

Pipe Fitting Connection Type

Compression

Material

Stainless Steel

Päritoluriik

France

Toote üksikasjad

Stainless Steel Sleeve Nuts and Olives

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.