Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 30A T Cartridge Fuse, 10 x 38mm

RS tootekood: 878-3930Bränd: LittelfuseTootja Part nr.: 0FLM030.T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

Toote üksikasjad

Littelfuse FLM Series Midget Fuses

Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Lao andmed ajutiselt ei ole saadaval.

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 20,98

€ 20,98 tk (koos käibemaksuga)

Littelfuse 30A T Cartridge Fuse, 10 x 38mm

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 20,98

€ 20,98 tk (koos käibemaksuga)

Littelfuse 30A T Cartridge Fuse, 10 x 38mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

250V ac

Series

FLM

Toote üksikasjad

Littelfuse FLM Series Midget Fuses

Littelfuse FLM series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLM series can also provide supplemental protection to small motors.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types