Littelfuse SP1003-01DTG, Uni-Directional TVS Diode Array, 2-Pin SOD-723

RS tootekood: 171-3877Bränd: LittelfuseTootja Part nr.: SP1003-01DTG
brand-logo
Kuva kõik kategoorias TVS Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Mounting Type

Surface Mount

Package Type

SOD-723

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.1 x 0.64 x 0.65mm

Maximum Operating Temperature

+125 °C

Test Current

10mA

Maximum Reverse Leakage Current

100nA

Surge Current Rating

7A

Height

0.65mm

Width

0.64mm

Capacitance

30pF

Length

1.1mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 840,00

€ 0,105 tk (rullis 8000) (ilma käibemaksuta)

€ 1 041,60

€ 0,13 tk (rullis 8000) (koos käibemaksuga)

Littelfuse SP1003-01DTG, Uni-Directional TVS Diode Array, 2-Pin SOD-723

€ 840,00

€ 0,105 tk (rullis 8000) (ilma käibemaksuta)

€ 1 041,60

€ 0,13 tk (rullis 8000) (koos käibemaksuga)

Littelfuse SP1003-01DTG, Uni-Directional TVS Diode Array, 2-Pin SOD-723

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Mounting Type

Surface Mount

Package Type

SOD-723

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.1 x 0.64 x 0.65mm

Maximum Operating Temperature

+125 °C

Test Current

10mA

Maximum Reverse Leakage Current

100nA

Surge Current Rating

7A

Height

0.65mm

Width

0.64mm

Capacitance

30pF

Length

1.1mm

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more