Littelfuse SP3003-02XTG, Quint-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553

RS tootekood: 171-4256PBränd: LittelfuseTootja Part nr.: SP3003-02XTG
brand-logo
Kuva kõik kategoorias TVS Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOT-553

Maximum Reverse Stand-off Voltage

6V

Pin Count

5

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Capacitance

0.95pF

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

≤1µA

Maximum Reverse Leakage Current

500nA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,00

€ 0,80 tk (rullis) (ilma käibemaksuta)

€ 9,76

€ 0,976 tk (rullis) (koos käibemaksuga)

Littelfuse SP3003-02XTG, Quint-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
Valige pakendi tüüp

€ 8,00

€ 0,80 tk (rullis) (ilma käibemaksuta)

€ 9,76

€ 0,976 tk (rullis) (koos käibemaksuga)

Littelfuse SP3003-02XTG, Quint-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOT-553

Maximum Reverse Stand-off Voltage

6V

Pin Count

5

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Capacitance

0.95pF

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

≤1µA

Maximum Reverse Leakage Current

500nA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more