Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseVaristor Voltage
162 → 198V
Maximum AC Voltage Rating
115V
Maximum DC Voltage Rating
153V
Clamping Voltage
300V
Clamping Current
50A
Material
Metal
Energy
35J
Series
ZA
Diameter
17mm
Maximum Surge Current
4500A
Capacitance
1.19nF
Length
36mm
Thickness
5mm
Dimensions
17 (Dia.) x 5mm
Lead Pitch
8.5mm
Toote üksikasjad
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
€ 3,76
€ 0,751 tk (pakis 5) (ilma käibemaksuta)
€ 4,66
€ 0,931 tk (pakis 5) (koos käibemaksuga)
5
€ 3,76
€ 0,751 tk (pakis 5) (ilma käibemaksuta)
€ 4,66
€ 0,931 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LittelfuseVaristor Voltage
162 → 198V
Maximum AC Voltage Rating
115V
Maximum DC Voltage Rating
153V
Clamping Voltage
300V
Clamping Current
50A
Material
Metal
Energy
35J
Series
ZA
Diameter
17mm
Maximum Surge Current
4500A
Capacitance
1.19nF
Length
36mm
Thickness
5mm
Dimensions
17 (Dia.) x 5mm
Lead Pitch
8.5mm
Toote üksikasjad
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.