Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount

RS tootekood: 533-2712Bränd: LumbergTootja Part nr.: KFV 50/6Distrelec Article No.: 14402921
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402921

Päritoluriik

China

Toote üksikasjad

KFV Chassis Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Lao andmed ajutiselt ei ole saadaval.

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 4,00
5 - 9€ 3,90
10 - 24€ 3,80
25+€ 3,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402921

Päritoluriik

China

Toote üksikasjad

KFV Chassis Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.