Lumberg, KV 6 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LumbergNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad
Screw-lockable plugs as per DIN
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LumbergNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad