Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI

RS tootekood: 170-3152Bränd: MacronixTootja Part nr.: MX30LF1G18AC-TI
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

MX30LF

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25ns

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

SLC NAND Flash Memory

Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 331,20

€ 3,45 Each (In a Tray of 96) (ilma käibemaksuta)

€ 410,69

€ 4,278 Each (In a Tray of 96) (koos käibemaksuga)

Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI

€ 331,20

€ 3,45 Each (In a Tray of 96) (ilma käibemaksuta)

€ 410,69

€ 4,278 Each (In a Tray of 96) (koos käibemaksuga)

Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

MX30LF

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25ns

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

SLC NAND Flash Memory

Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more