Mapa Spontex Ultra Grey, Red General Purpose Gloves, Size 8, Medium

RS tootekood: 124-0210Bränd: Mapa SpontexTootja Part nr.: 546 8
brand-logo
Kuva kõik kategoorias Work Gloves

Tehnilised dokumendid

Spetsifikatsioonid:

Glove Size

8, Medium

Primary Glove Application

General Purpose

Main Colour of Glove

Grey, Red

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Ultra

Päritoluriik

China

Toote üksikasjad

Ultrane 546 Gloves

MAPA Ultrane 546 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and are breathable so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. Durability at the fingertips, crotch and palm of the gloves ensure the excellent performance in tough environments and with repetitive use.

Approvals

CE category 2, CE 4131

Mapa

Lao andmed ajutiselt ei ole saadaval.

€ 2,70

€ 2,70 1 Paari (ilma käibemaksuta)

€ 3,35

€ 3,35 1 Paari (koos käibemaksuga)

Mapa Spontex Ultra Grey, Red General Purpose Gloves, Size 8, Medium

€ 2,70

€ 2,70 1 Paari (ilma käibemaksuta)

€ 3,35

€ 3,35 1 Paari (koos käibemaksuga)

Mapa Spontex Ultra Grey, Red General Purpose Gloves, Size 8, Medium
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 6€ 2,70
7 - 14€ 2,60
15 - 39€ 2,45
40+€ 2,30

Tehnilised dokumendid

Spetsifikatsioonid:

Glove Size

8, Medium

Primary Glove Application

General Purpose

Main Colour of Glove

Grey, Red

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Ultra

Päritoluriik

China

Toote üksikasjad

Ultrane 546 Gloves

MAPA Ultrane 546 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and are breathable so good for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace. Durability at the fingertips, crotch and palm of the gloves ensure the excellent performance in tough environments and with repetitive use.

Approvals

CE category 2, CE 4131

Mapa