MEAN WELL LED Driver, 5 → 11V Output, 7.7W Output, 700mA Output, Constant Current

RS tootekood: 881-3992Bränd: MEAN WELLTootja Part nr.: APC-8-700
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 → 11V

Maximum Output Power

7.7W

Output Current

700mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Output

5 → 11 V @ 700 mA

Current Rating

150 mA @ 230 V, 300 mA @ 115 V

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Series

APC-8

Configuration

Enclosed

Standards Met

CE

Primary Type

AC-DC, DC-DC

Toote üksikasjad

Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series

The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.

Approvals

UL, CSA, EN, CE

Standards

UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,90

€ 9,90 tk (ilma käibemaksuta)

€ 12,08

€ 12,08 tk (koos käibemaksuga)

MEAN WELL LED Driver, 5 → 11V Output, 7.7W Output, 700mA Output, Constant Current

€ 9,90

€ 9,90 tk (ilma käibemaksuta)

€ 12,08

€ 12,08 tk (koos käibemaksuga)

MEAN WELL LED Driver, 5 → 11V Output, 7.7W Output, 700mA Output, Constant Current
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 9,90
5 - 9€ 9,30
10 - 24€ 8,60
25+€ 8,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 → 11V

Maximum Output Power

7.7W

Output Current

700mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Output

5 → 11 V @ 700 mA

Current Rating

150 mA @ 230 V, 300 mA @ 115 V

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Series

APC-8

Configuration

Enclosed

Standards Met

CE

Primary Type

AC-DC, DC-DC

Toote üksikasjad

Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series

The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.

Approvals

UL, CSA, EN, CE

Standards

UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more