Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
62.5W
Output Current
1.3A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS - 60W Dimmable Waterproof (IP64) SMPSU
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
62.5W
Output Current
1.3A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS - 60W Dimmable Waterproof (IP64) SMPSU
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)