Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85

RS tootekood: 777-3130Bränd: Mean WellTootja Part nr.: NFM-20-12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

1.8A

Power Rating

21.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

89mm

Width

51mm

Medical Approved

Yes

Depth

19.3mm

Efficiency

81%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

90g

Toote üksikasjad

Mean Well 20W Universal Output Medical Open Frame AC-DC Power Supply - NFM-20 Se

The Mean Well NFM-20 Series of AC-DC Switch Mode Power Supplies deliver compact size and high efficiency. This Switch Mode, Open Frame, Medical Power Supply features an ultra miniature size and is very light in weight. The NFM-20 Medical Power Supply has a high efficiency up to 84% and is cooled by free air convection. These Mean Well Medical Power Supplies have a no load power consumption of ˂0.75W. The NFM-20 is Medical safety approved, TUV EN60601-1.

Approvals

TUV EN60601-1

Lao andmed ajutiselt ei ole saadaval.

€ 36,40

€ 36,40 tk (ilma käibemaksuta)

€ 45,14

€ 45,14 tk (koos käibemaksuga)

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85

€ 36,40

€ 36,40 tk (ilma käibemaksuta)

€ 45,14

€ 45,14 tk (koos käibemaksuga)

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 120 → 370 V dc, 85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 36,40
5 - 9€ 34,60
10 - 24€ 32,80
25 - 49€ 30,90
50+€ 29,10

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

1.8A

Power Rating

21.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

89mm

Width

51mm

Medical Approved

Yes

Depth

19.3mm

Efficiency

81%

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

90g

Toote üksikasjad

Mean Well 20W Universal Output Medical Open Frame AC-DC Power Supply - NFM-20 Se

The Mean Well NFM-20 Series of AC-DC Switch Mode Power Supplies deliver compact size and high efficiency. This Switch Mode, Open Frame, Medical Power Supply features an ultra miniature size and is very light in weight. The NFM-20 Medical Power Supply has a high efficiency up to 84% and is cooled by free air convection. These Mean Well Medical Power Supplies have a no load power consumption of ˂0.75W. The NFM-20 is Medical safety approved, TUV EN60601-1.

Approvals

TUV EN60601-1