MEAN WELL LED Driver, 24 → 48V Output, 16.8W Output, 350mA Output, Constant Current Dimmable

RS tootekood: 738-1606Bränd: MEAN WELLTootja Part nr.: PCD-16-350B
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24 → 48V

Maximum Output Power

16.8W

Output Current

350mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

Distrelec Product Id

30372471

Toote üksikasjad

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 23,20

€ 23,20 tk (ilma käibemaksuta)

€ 28,30

€ 28,30 tk (koos käibemaksuga)

MEAN WELL LED Driver, 24 → 48V Output, 16.8W Output, 350mA Output, Constant Current Dimmable

€ 23,20

€ 23,20 tk (ilma käibemaksuta)

€ 28,30

€ 28,30 tk (koos käibemaksuga)

MEAN WELL LED Driver, 24 → 48V Output, 16.8W Output, 350mA Output, Constant Current Dimmable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 23,20
5 - 9€ 22,60
10 - 24€ 21,10
25+€ 20,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

24 → 48V

Maximum Output Power

16.8W

Output Current

350mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

Distrelec Product Id

30372471

Toote üksikasjad

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more