Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
30.24W
Output Current
630mA
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Päritoluriik
Taiwan, Province Of China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Mean Well, 48V Output, 30.24W Output, 630mA Output, Constant Voltage
1
P.O.A.
Mean Well, 48V Output, 30.24W Output, 630mA Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
30.24W
Output Current
630mA
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Päritoluriik
Taiwan, Province Of China