Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 10A Curve B, 415V AC, 10 kA Breaking Capacity

RS tootekood: 200-1768Bränd: Merlin GerinTootja Part nr.: C60HB310
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 10A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 10A Curve B, 415V AC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm