Mersen 160A Rail Mount Fuse Holder for 00 Fuse, 3P, 690V ac

RS tootekood: 136-0485Bränd: MersenTootja Part nr.: P1023007 / 2.030.000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Series

00.ST9

Compatible Fuse Sizes

00

International Protection Rating

IP30

Standards Met

CE, IEC/EN 60 269-2, VDE 0636-2

Päritoluriik

Czech Republic

Toote üksikasjad

Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 00.ST9 Series

From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 00. The MULTIBLOC® 00.ST9 series are designed for bottom fitting and panel installation up to 160A. Suitable for mounting on TS35/15 DIN Rail EN60715.

Standards

• IEC/EN 60 947-3
• For NH-fuse links size 000/00 in accordance with IEC/EN60 269-2
• VDE 0636-2

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 112,00

€ 112,00 1 pakk 1 tk (ilma käibemaksuta)

€ 136,64

€ 136,64 1 pakk 1 tk (koos käibemaksuga)

Mersen 160A Rail Mount Fuse Holder for 00 Fuse, 3P, 690V ac

€ 112,00

€ 112,00 1 pakk 1 tk (ilma käibemaksuta)

€ 136,64

€ 136,64 1 pakk 1 tk (koos käibemaksuga)

Mersen 160A Rail Mount Fuse Holder for 00 Fuse, 3P, 690V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Series

00.ST9

Compatible Fuse Sizes

00

International Protection Rating

IP30

Standards Met

CE, IEC/EN 60 269-2, VDE 0636-2

Päritoluriik

Czech Republic

Toote üksikasjad

Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 00.ST9 Series

From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 00. The MULTIBLOC® 00.ST9 series are designed for bottom fitting and panel installation up to 160A. Suitable for mounting on TS35/15 DIN Rail EN60715.

Standards

• IEC/EN 60 947-3
• For NH-fuse links size 000/00 in accordance with IEC/EN60 269-2
• VDE 0636-2

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Teid võib huvitada