Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MG ChemicalsTrade Name
MG Chemicals Carbon Conductive 846
Grease Type
Carbon Conductive Silicone
Product Form
Grease
Package Type
Tub
Package Size
454 ml
Food Processing Safe
No
Colour
Black
Viscosity
333 → 368cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Päritoluriik
Canada
Toote üksikasjad
MG Chemicals 846 Conductive Grease
The 846 carbon conductive grease from MG Chemicals is designed to help prevent corrosion and maintains and promotes electrical conductivity on your connections. The conductive grease is safe to be used on plastics.
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.
Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.
€ 136,00
€ 136,00 tk (ilma käibemaksuta)
€ 168,64
€ 168,64 tk (koos käibemaksuga)
1
€ 136,00
€ 136,00 tk (ilma käibemaksuta)
€ 168,64
€ 168,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 6 | € 136,00 |
7 - 39 | € 130,00 |
40+ | € 118,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MG ChemicalsTrade Name
MG Chemicals Carbon Conductive 846
Grease Type
Carbon Conductive Silicone
Product Form
Grease
Package Type
Tub
Package Size
454 ml
Food Processing Safe
No
Colour
Black
Viscosity
333 → 368cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Päritoluriik
Canada
Toote üksikasjad
MG Chemicals 846 Conductive Grease
The 846 carbon conductive grease from MG Chemicals is designed to help prevent corrosion and maintains and promotes electrical conductivity on your connections. The conductive grease is safe to be used on plastics.
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.
Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.