Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip HT0740LG-G MOSFET Gate Driver 1, 5.5V 8-Pin, SOIC

RS tootekood: 177-3003Bränd: MicrochipTootja Part nr.: HT0740LG-G
brand-logo
Kuva kõik kategoorias Gate Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

5.5V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Rise Time

650µs

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50µs

Mounting Type

Surface Mount

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,50

€ 1,55 tk (pakis 10) (ilma käibemaksuta)

€ 18,91

€ 1,891 tk (pakis 10) (koos käibemaksuga)

Microchip HT0740LG-G MOSFET Gate Driver 1, 5.5V 8-Pin, SOIC
Valige pakendi tüüp

€ 15,50

€ 1,55 tk (pakis 10) (ilma käibemaksuta)

€ 18,91

€ 1,891 tk (pakis 10) (koos käibemaksuga)

Microchip HT0740LG-G MOSFET Gate Driver 1, 5.5V 8-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 20€ 1,55€ 15,50
30 - 90€ 1,50€ 15,00
100+€ 1,35€ 13,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

5.5V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

Rise Time

650µs

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50µs

Mounting Type

Surface Mount

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more