Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Evaluation Board
Featured Device
HV9910
Kit Name
Supertex
Päritoluriik
United States
Toote üksikasjad
HV9910BDB3 Supertex Low Voltage High Current LED Driver IC Evaluation Board
The HV9910BDB3 is a low voltage high current LED driver IC evaluation board from Supertex Inc. (a subsidiary of Microchip Technology) designed to drive one LED or two LEDs in series at currents up to 1.0A from a 10 – 30 VDC input. Featured on-board is the HV9910B universal LED driver IC which is used to drive a buck converter. The HV9910BDB3 can be configured to operate in either a constant frequency mode (for driving a single LED) or in a constant off-time mode (for driving two LEDs). The output current can be adjusted in two ways – either with linear dimming using the on-board potentiometer or with PWM dimming by applying a TTL – compatible square wave signal at the PWMD terminal. Using linear dimming, the output current of the HV9910DB1 can be lowered to about 0.01A (note: zero output current can be obtained only by PWM dimming).
LED Drivers, Microchip
€ 94,00
€ 94,00 tk (ilma käibemaksuta)
€ 116,56
€ 116,56 tk (koos käibemaksuga)
1
€ 94,00
€ 94,00 tk (ilma käibemaksuta)
€ 116,56
€ 116,56 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 94,00 |
10 - 24 | € 91,50 |
25 - 99 | € 89,00 |
100+ | € 87,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Evaluation Board
Featured Device
HV9910
Kit Name
Supertex
Päritoluriik
United States
Toote üksikasjad
HV9910BDB3 Supertex Low Voltage High Current LED Driver IC Evaluation Board
The HV9910BDB3 is a low voltage high current LED driver IC evaluation board from Supertex Inc. (a subsidiary of Microchip Technology) designed to drive one LED or two LEDs in series at currents up to 1.0A from a 10 – 30 VDC input. Featured on-board is the HV9910B universal LED driver IC which is used to drive a buck converter. The HV9910BDB3 can be configured to operate in either a constant frequency mode (for driving a single LED) or in a constant off-time mode (for driving two LEDs). The output current can be adjusted in two ways – either with linear dimming using the on-board potentiometer or with PWM dimming by applying a TTL – compatible square wave signal at the PWMD terminal. Using linear dimming, the output current of the HV9910DB1 can be lowered to about 0.01A (note: zero output current can be obtained only by PWM dimming).