MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP

RS tootekood: 876-7168Bränd: MicrochipTootja Part nr.: MCP6292-E/P
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

6 V

Typical Voltage Gain

110 dB

Output Current

±25 (Short Circuit) mA

Offset Voltage

±5mV

Input Offset Current

1pA

Minimum Input Voltage

2.4 V

Typical Input Voltage Noise Density

8.7nV/√Hz

Length

9.27mm

Height

3.3mm

Width

6.35mm

Input Voltage Range

2.4 → 6 V

Dimensions

9.27 x 6.35 x 3.3mm

Toote üksikasjad

MCP6291/6292/6293/6294/6295 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
€ 1,55tk (pakis 5) (ilma käibemaksuta)

€ 60,00

€ 1,00 tk (torus 60) (ilma käibemaksuta)

€ 74,40

€ 1,24 tk (torus 60) (koos käibemaksuga)

MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP

€ 60,00

€ 1,00 tk (torus 60) (ilma käibemaksuta)

€ 74,40

€ 1,24 tk (torus 60) (koos käibemaksuga)

MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
€ 1,55tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

6 V

Typical Voltage Gain

110 dB

Output Current

±25 (Short Circuit) mA

Offset Voltage

±5mV

Input Offset Current

1pA

Minimum Input Voltage

2.4 V

Typical Input Voltage Noise Density

8.7nV/√Hz

Length

9.27mm

Height

3.3mm

Width

6.35mm

Input Voltage Range

2.4 → 6 V

Dimensions

9.27 x 6.35 x 3.3mm

Toote üksikasjad

MCP6291/6292/6293/6294/6295 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
€ 1,55tk (pakis 5) (ilma käibemaksuta)