Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kahesuguse kasutusega

Microchip PIC16C773-I/SO, 8bit PIC Microcontroller, PIC16C, 20MHz, 4k x 14 words EPROM, 28-Pin SOIC

RS tootekood: 825-1168PBränd: MicrochipTootja Part nr.: PIC16C773-I/SO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

18.08mm

ADCs

6 x 12 bit

Height

2.36mm

Number of LIN Channels

0

Width

7.59mm

Dimensions

18.08 x 7.59 x 2.36mm

Number of PCI Channels

0

Pulse Width Modulation

2 x 10 bit

Program Memory Type

EPROM

Number of Ethernet Channels

0

Toote üksikasjad

PIC16C773/774 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C773/774 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,40

€ 7,70 tk (torus) (ilma käibemaksuta)

€ 18,79

€ 9,394 tk (torus) (koos käibemaksuga)

Microchip PIC16C773-I/SO, 8bit PIC Microcontroller, PIC16C, 20MHz, 4k x 14 words EPROM, 28-Pin SOIC
Valige pakendi tüüp

€ 15,40

€ 7,70 tk (torus) (ilma käibemaksuta)

€ 18,79

€ 9,394 tk (torus) (koos käibemaksuga)

Microchip PIC16C773-I/SO, 8bit PIC Microcontroller, PIC16C, 20MHz, 4k x 14 words EPROM, 28-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

18.08mm

ADCs

6 x 12 bit

Height

2.36mm

Number of LIN Channels

0

Width

7.59mm

Dimensions

18.08 x 7.59 x 2.36mm

Number of PCI Channels

0

Pulse Width Modulation

2 x 10 bit

Program Memory Type

EPROM

Number of Ethernet Channels

0

Toote üksikasjad

PIC16C773/774 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C773/774 family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more