Microchip PIC16F1508-E/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 20-Pin PDIP

RS tootekood: 761-7475Bränd: MicrochipTootja Part nr.: PIC16F1508-E/P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 to 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+125 °C

Length

26.92mm

ADCs

12 x 10 bit

Width

0.28in

Pulse Width Modulation

4(10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Dimensions

1.06 x 0.28 x 0.195in

Height

4.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 3) (ilma käibemaksuta)

Microchip PIC16F1508-E/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 20-Pin PDIP

P.O.A.

tk (pakis 3) (ilma käibemaksuta)

Microchip PIC16F1508-E/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 20-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 to 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+125 °C

Length

26.92mm

ADCs

12 x 10 bit

Width

0.28in

Pulse Width Modulation

4(10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Dimensions

1.06 x 0.28 x 0.195in

Height

4.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada