Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8.192 kB, 128 B
Maximum Frequency
40MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
ADCs
4 x 10 bit
Length
23.37mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Dimensions
0.92 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Pulse Width Modulation
6 x14 bit
Width
0.28in
Number of PCI Channels
0
Program Memory Type
Flash
Toote üksikasjad
PIC18F1230/1330 8-Bit Microcontrollers
€ 3,45
€ 3,45 tk (ilma käibemaksuta)
€ 4,28
€ 4,28 tk (koos käibemaksuga)
1
€ 3,45
€ 3,45 tk (ilma käibemaksuta)
€ 4,28
€ 4,28 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 3,45 |
10 - 24 | € 2,90 |
25 - 99 | € 2,65 |
100+ | € 2,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8.192 kB, 128 B
Maximum Frequency
40MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
ADCs
4 x 10 bit
Length
23.37mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Dimensions
0.92 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Pulse Width Modulation
6 x14 bit
Width
0.28in
Number of PCI Channels
0
Program Memory Type
Flash
Toote üksikasjad