Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-S2AE

RS tootekood: 803-2301Bränd: MicrochipTootja Part nr.: SST25PF040B-80-4C-S2AE
brand-logo
Kuva kõik kategoorias Flash Memory

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4 x 32 kB, 4 x 64 kB

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
€ 1,302tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-S2AE

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25PF040B-80-4C-S2AE
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
€ 1,302tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4 x 32 kB, 4 x 64 kB

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
€ 1,302tk (pakis 10) (ilma käibemaksuta)