MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

RS tootekood: 705-1724Bränd: MK ElectricTootja Part nr.: K56425GRY
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

20A

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Faceplate Depth

20mm

Height

157mm

Minimum Box Depth

38mm

Depth

89mm

Fixing Standard

BS Standard

Width

110mm

Length

157mm

Colour Shade

Grey

Päritoluriik

United Kingdom

Toote üksikasjad

Lockable Switches

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Teid võib huvitada
MK, 2 Way, 1 Gang
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 96,10

€ 96,10 tk (koos käibemaksuga)

MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 96,10

€ 96,10 tk (koos käibemaksuga)

MK Electric Grey Outdoor Light Switch, 2 Way, 1 Gang, Masterseal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
MK, 2 Way, 1 Gang
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

20A

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Faceplate Depth

20mm

Height

157mm

Minimum Box Depth

38mm

Depth

89mm

Fixing Standard

BS Standard

Width

110mm

Length

157mm

Colour Shade

Grey

Päritoluriik

United Kingdom

Toote üksikasjad

Lockable Switches

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Teid võib huvitada
MK, 2 Way, 1 Gang
P.O.A.tk (ilma käibemaksuta)