Moflash SF 125 Series Steady Beacon, 12 V ac/dc, Surface Mount, Incandescent Bulb

RS tootekood: 365-8084Bränd: MoflashTootja Part nr.: SF125-80RS
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Moflash

Supply Voltage

12 V ac/dc

Light Effect

Steady

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

SF 125

Height

138mm

Maximum Temperature

+55°C

Minimum Temperature

-35°C

Päritoluriik

United Kingdom

Toote üksikasjad

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Supplied with

Filament lamp.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Moflash SF 125 Series Steady Beacon, 12 V ac/dc, Surface Mount, Incandescent Bulb

P.O.A.

Moflash SF 125 Series Steady Beacon, 12 V ac/dc, Surface Mount, Incandescent Bulb
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Moflash

Supply Voltage

12 V ac/dc

Light Effect

Steady

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

SF 125

Height

138mm

Maximum Temperature

+55°C

Minimum Temperature

-35°C

Päritoluriik

United Kingdom

Toote üksikasjad

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Supplied with

Filament lamp.