Molex Premise Networks OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m

RS tootekood: 447-9466Bränd: Molex Premise NetworksTootja Part nr.: 91.11.672.00500
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Päritoluriik

Poland

Toote üksikasjad

Higher Bandwidth

Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.

Lao andmed ajutiselt ei ole saadaval.

€ 15,40

€ 15,40 tk (ilma käibemaksuta)

€ 19,10

€ 19,10 tk (koos käibemaksuga)

Molex Premise Networks OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m

€ 15,40

€ 15,40 tk (ilma käibemaksuta)

€ 19,10

€ 19,10 tk (koos käibemaksuga)

Molex Premise Networks OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Päritoluriik

Poland

Toote üksikasjad

Higher Bandwidth

Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.