Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

RS tootekood: 213-4505Bränd: MolexTootja Part nr.: 15913024
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 106,75

€ 1,75 tk (torus 61) (ilma käibemaksuta)

€ 132,37

€ 2,17 tk (torus 61) (koos käibemaksuga)

Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

€ 106,75

€ 1,75 tk (torus 61) (ilma käibemaksuta)

€ 132,37

€ 2,17 tk (torus 61) (koos käibemaksuga)

Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more