Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row

RS tootekood: 536-129Bränd: MolexTootja Part nr.: 1600793003

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

160079

Body Orientation

Straight

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row

P.O.A.

Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

160079

Body Orientation

Straight

Päritoluriik

China