Molex KK 396 Series Straight Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

RS tootekood: 792-2853Bränd: MolexTootja Part nr.: 171813-0003
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171813

Current Rating

7.0A

Voltage Rating

250.0 V

Toote üksikasjad

KK 396 Reflow Process Compatible (RCP) Friction Lock Headers

The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,07

€ 0,207 tk (pakis 10) (ilma käibemaksuta)

€ 2,57

€ 0,257 tk (pakis 10) (koos käibemaksuga)

Molex KK 396 Series Straight Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Valige pakendi tüüp

€ 2,07

€ 0,207 tk (pakis 10) (ilma käibemaksuta)

€ 2,57

€ 0,257 tk (pakis 10) (koos käibemaksuga)

Molex KK 396 Series Straight Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Series

KK 396

Pitch

3.96mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171813

Current Rating

7.0A

Voltage Rating

250.0 V

Toote üksikasjad

KK 396 Reflow Process Compatible (RCP) Friction Lock Headers

The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more