Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm

RS tootekood: 125-1619Bränd: MolexTootja Part nr.: 245132-0805Distrelec Article No.: 30122933
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

245132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

250 V ac

Current Rating

5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Päritoluriik

China

Toote üksikasjad

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,44

€ 22,44 tk (koos käibemaksuga)

Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,44

€ 22,44 tk (koos käibemaksuga)

Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

245132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

250 V ac

Current Rating

5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Päritoluriik

China

Toote üksikasjad

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more