Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm

RS tootekood: 161-7474Bränd: MolexTootja Part nr.: 245135-0605
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

245135

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

300 V ac

Current Rating

6.5 A

Contact Plating

Tin

Operating Temperature Range

-20 → +85 °C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 1 045,00

€ 20,90 tk (pakis 50) (ilma käibemaksuta)

€ 1 274,90

€ 25,498 tk (pakis 50) (koos käibemaksuga)

Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm

€ 1 045,00

€ 20,90 tk (pakis 50) (ilma käibemaksuta)

€ 1 274,90

€ 25,498 tk (pakis 50) (koos käibemaksuga)

Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

245135

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

300 V ac

Current Rating

6.5 A

Contact Plating

Tin

Operating Temperature Range

-20 → +85 °C

Päritoluriik

China