Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
C-Grid III Connector Housing
Series
C-GRID III
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.1mm²
Contact Plating
Gold
Minimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Series Number
90119
Toote üksikasjad
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
2.54mm Molex C-Grid III Range
€ 23,60
€ 0,236 tk (pakis 100) (ilma käibemaksuta)
€ 28,79
€ 0,288 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 23,60
€ 0,236 tk (pakis 100) (ilma käibemaksuta)
€ 28,79
€ 0,288 tk (pakis 100) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 900 | € 0,236 | € 23,60 |
1000 - 2900 | € 0,198 | € 19,80 |
3000 - 7400 | € 0,178 | € 17,80 |
7500 - 14900 | € 0,152 | € 15,20 |
15000+ | € 0,139 | € 13,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
C-Grid III Connector Housing
Series
C-GRID III
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.1mm²
Contact Plating
Gold
Minimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Series Number
90119
Toote üksikasjad
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
2.54mm Molex C-Grid III Range