Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexansCross Sectional Area
0.13 mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7/0.15 mm
Length
250m
European Harmonised Code
H07Z-R
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.15 mm
Number of Strands
7
Päritoluriik
France
Toote üksikasjad
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Standards
NFC 32070 / C2
€ 120,00
€ 120,00 1 Reel of 250 Metres (ilma käibemaksuta)
€ 148,80
€ 148,80 1 Reel of 250 Metres (koos käibemaksuga)
1
€ 120,00
€ 120,00 1 Reel of 250 Metres (ilma käibemaksuta)
€ 148,80
€ 148,80 1 Reel of 250 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 120,00 |
25 - 49 | € 114,00 |
50+ | € 108,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexansCross Sectional Area
0.13 mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7/0.15 mm
Length
250m
European Harmonised Code
H07Z-R
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.15 mm
Number of Strands
7
Päritoluriik
France
Toote üksikasjad
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Standards
NFC 32070 / C2