Nexans KY30 Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10039049

RS tootekood: 192-3904Bränd: NexansTootja Part nr.: 10039049
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nexans

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

250m

European Harmonised Code

H07Z-R

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Päritoluriik

France

Toote üksikasjad

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Standards

NFC 32070 / C2

Teid võib huvitada
RS PRO Black 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation
€ 49,601 Reel of 250 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 92,00

€ 92,00 1 Reel of 250 Metres (ilma käibemaksuta)

€ 114,08

€ 114,08 1 Reel of 250 Metres (koos käibemaksuga)

Nexans KY30 Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10039049

€ 92,00

€ 92,00 1 Reel of 250 Metres (ilma käibemaksuta)

€ 114,08

€ 114,08 1 Reel of 250 Metres (koos käibemaksuga)

Nexans KY30 Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10039049
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Black 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation
€ 49,601 Reel of 250 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nexans

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

250m

European Harmonised Code

H07Z-R

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Päritoluriik

France

Toote üksikasjad

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Standards

NFC 32070 / C2

Teid võib huvitada
RS PRO Black 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation
€ 49,601 Reel of 250 Metres (ilma käibemaksuta)