Nexperia BC857AQC-QZ PNP Transistor, -100 mA, -45 V DFN1412D-3

RS tootekood: 243-4431PBränd: NexperiaTootja Part nr.: BC857AQC-QZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

125

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,50

€ 0,055 tk (rullis) (ilma käibemaksuta)

€ 6,82

€ 0,068 tk (rullis) (koos käibemaksuga)

Nexperia BC857AQC-QZ PNP Transistor, -100 mA, -45 V DFN1412D-3
Valige pakendi tüüp

€ 5,50

€ 0,055 tk (rullis) (ilma käibemaksuta)

€ 6,82

€ 0,068 tk (rullis) (koos käibemaksuga)

Nexperia BC857AQC-QZ PNP Transistor, -100 mA, -45 V DFN1412D-3
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
100 - 450€ 0,055€ 2,75
500 - 950€ 0,036€ 1,80
1000 - 2450€ 0,032€ 1,60
2500+€ 0,031€ 1,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

125

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more