Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVY1H472MRD

RS tootekood: 739-5358Bränd: NichiconTootja Part nr.: UVY1H472MRD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

1000h

Series

VY

Ripple Current

2.1A

Leakage Current

7050 μA

Tolerance

±20%

Päritoluriik

Japan

Toote üksikasjad

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 5,80

€ 5,80 tk (ilma käibemaksuta)

€ 7,19

€ 7,19 tk (koos käibemaksuga)

Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVY1H472MRD

€ 5,80

€ 5,80 tk (ilma käibemaksuta)

€ 7,19

€ 7,19 tk (koos käibemaksuga)

Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVY1H472MRD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 5,80
25 - 49€ 5,40
50 - 99€ 5,00
100 - 249€ 4,65
250+€ 4,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

1000h

Series

VY

Ripple Current

2.1A

Leakage Current

7050 μA

Tolerance

±20%

Päritoluriik

Japan

Toote üksikasjad

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada