Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
150µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
1000h
Series
WZ
Polarised
Polar
Ripple Current
180mA
Leakage Current
75 μA
Tolerance
±20%
Toote üksikasjad
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
€ 4,17
€ 0,417 tk (pakis 10) (ilma käibemaksuta)
€ 5,17
€ 0,517 tk (pakis 10) (koos käibemaksuga)
10
€ 4,17
€ 0,417 tk (pakis 10) (ilma käibemaksuta)
€ 5,17
€ 0,517 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 0,417 | € 4,17 |
50 - 190 | € 0,354 | € 3,54 |
200 - 490 | € 0,313 | € 3,13 |
500+ | € 0,271 | € 2,71 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
150µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
1000h
Series
WZ
Polarised
Polar
Ripple Current
180mA
Leakage Current
75 μA
Tolerance
±20%
Toote üksikasjad
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.