Ohmite, 5Ω 2kW Thick Film Panel Mount Resistor TA2K0PH5R00KE ±10%

RS tootekood: 893-4229Bränd: OhmiteTootja Part nr.: TA2K0PH5R00KE

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ohmite

Resistance

Power Rating

2kW

Series

TA

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Dimensions

76.2 x 76.2 x 31.69mm

Overall Height

31.69mm

Overall Length

76.2mm

Overall Width

76.2mm

Päritoluriik

Mexico

Toote üksikasjad

Ohmite TAP2000 Series Planar Resistors

Ohmite TAP2000 heat sinakable planar resistors deliver 2000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.

Teid võib huvitada
RS PRO, 5Ω 2kW Thick Film Chassis Mount Resistor ±10%
€ 527,04tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 285,00

€ 285,00 tk (ilma käibemaksuta)

€ 347,70

€ 347,70 tk (koos käibemaksuga)

Ohmite, 5Ω 2kW Thick Film Panel Mount Resistor TA2K0PH5R00KE ±10%

€ 285,00

€ 285,00 tk (ilma käibemaksuta)

€ 347,70

€ 347,70 tk (koos käibemaksuga)

Ohmite, 5Ω 2kW Thick Film Panel Mount Resistor TA2K0PH5R00KE ±10%
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO, 5Ω 2kW Thick Film Chassis Mount Resistor ±10%
€ 527,04tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ohmite

Resistance

Power Rating

2kW

Series

TA

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Dimensions

76.2 x 76.2 x 31.69mm

Overall Height

31.69mm

Overall Length

76.2mm

Overall Width

76.2mm

Päritoluriik

Mexico

Toote üksikasjad

Ohmite TAP2000 Series Planar Resistors

Ohmite TAP2000 heat sinakable planar resistors deliver 2000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.

Teid võib huvitada
RS PRO, 5Ω 2kW Thick Film Chassis Mount Resistor ±10%
€ 527,04tk (ilma käibemaksuta)