Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40

RS tootekood: 205-1851Bränd: OmronTootja Part nr.: A6E-4104-N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold

Actuator Type

Raised

Contact Current Rating

25mA

IP Rating

IP40

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 142,00

€ 3,55 tk (torus 40) (ilma käibemaksuta)

€ 176,08

€ 4,402 tk (torus 40) (koos käibemaksuga)

Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40

€ 142,00

€ 3,55 tk (torus 40) (ilma käibemaksuta)

€ 176,08

€ 4,402 tk (torus 40) (koos käibemaksuga)

Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
40 - 160€ 3,55€ 142,00
200 - 360€ 3,05€ 122,00
400 - 560€ 2,65€ 106,00
600 - 760€ 2,30€ 92,00
800+€ 2,05€ 82,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold

Actuator Type

Raised

Contact Current Rating

25mA

IP Rating

IP40

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more