Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range

RS tootekood: 193-8357Bränd: OmronTootja Part nr.: E3AS-L200MN M3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse with Background Suppression

Detection Range

10 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP67G, IP69K

Maximum Current

35 mA

Response Time

1 ms

Interface

IO-Link

Maximum Operating Temperature

+55°C

Series

E3AS-L

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-25°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 210,60

€ 210,60 tk (ilma käibemaksuta)

€ 256,93

€ 256,93 tk (koos käibemaksuga)

Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range

€ 210,60

€ 210,60 tk (ilma käibemaksuta)

€ 256,93

€ 256,93 tk (koos käibemaksuga)

Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 200 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse with Background Suppression

Detection Range

10 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP67G, IP69K

Maximum Current

35 mA

Response Time

1 ms

Interface

IO-Link

Maximum Operating Temperature

+55°C

Series

E3AS-L

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-25°C

Päritoluriik

China