Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronMaximum Load Current
5 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 380 V ac
Contact Configuration
DPDT
Terminal Type
Plug In
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 380 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm
Päritoluriik
Malaysia
Toote üksikasjad
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronMaximum Load Current
5 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 380 V ac
Contact Configuration
DPDT
Terminal Type
Plug In
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 380 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm
Päritoluriik
Malaysia
Toote üksikasjad
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO