Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480 V ac, 450 → 810 V dc ac Input, 24V dc dc

RS tootekood: 215-4172Bränd: OmronTootja Part nr.: S8VKT48024400
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Series

S8VK-T

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

Input Voltage

380 → 480 V ac, 450 → 810 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

125 x 95 x 140mm

Width

95mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Efficiency

91%

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 497,00

€ 497,00 tk (ilma käibemaksuta)

€ 606,34

€ 606,34 tk (koos käibemaksuga)

Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480 V ac, 450 → 810 V dc ac Input, 24V dc dc

€ 497,00

€ 497,00 tk (ilma käibemaksuta)

€ 606,34

€ 606,34 tk (koos käibemaksuga)

Omron S8VK-T Switched Mode DIN Rail Power Supply, 380 → 480 V ac, 450 → 810 V dc ac Input, 24V dc dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Series

S8VK-T

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

Input Voltage

380 → 480 V ac, 450 → 810 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

125 x 95 x 140mm

Width

95mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Efficiency

91%

Päritoluriik

China