Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
6A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
30W
Electrical Phase
1
Number of Outputs
1
Height
82.5mm
Width
38.6mm
Depth
113.1mm
Series
S8VM
Minimum Temperature
0°C
Efficiency
75%
MTBF
135000h
Load Regulation
±0.8%
Mounting Type
DIN Rail Mount
Ripple And Noise
±3.2%
Maximum Temperature
+50°C
Päritoluriik
China
Toote üksikasjad
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
€ 111,00
€ 111,00 tk (ilma käibemaksuta)
€ 137,64
€ 137,64 tk (koos käibemaksuga)
1
€ 111,00
€ 111,00 tk (ilma käibemaksuta)
€ 137,64
€ 137,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 111,00 |
10 - 14 | € 105,00 |
15+ | € 100,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
6A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
30W
Electrical Phase
1
Number of Outputs
1
Height
82.5mm
Width
38.6mm
Depth
113.1mm
Series
S8VM
Minimum Temperature
0°C
Efficiency
75%
MTBF
135000h
Load Regulation
±0.8%
Mounting Type
DIN Rail Mount
Ripple And Noise
±3.2%
Maximum Temperature
+50°C
Päritoluriik
China
Toote üksikasjad
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.