Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS tootekood: 544-5486Bränd: onsemiTootja Part nr.: 1N5344B
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

150mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
8.2V Zener diode,1N5344B 5W
P.O.A.tk (pakis 5) (ilma käibemaksuta)
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,599tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
8.2V Zener diode,1N5344B 5W
P.O.A.tk (pakis 5) (ilma käibemaksuta)
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,599tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

150mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
8.2V Zener diode,1N5344B 5W
P.O.A.tk (pakis 5) (ilma käibemaksuta)
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,599tk (pakis 5) (ilma käibemaksuta)