Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
480Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Toote üksikasjad
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
€ 168,00
€ 0,168 tk (pakis 1000) (ilma käibemaksuta)
€ 204,96
€ 0,205 tk (pakis 1000) (koos käibemaksuga)
1000
€ 168,00
€ 0,168 tk (pakis 1000) (ilma käibemaksuta)
€ 204,96
€ 0,205 tk (pakis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
1000 - 1000 | € 0,168 | € 168,00 |
2000+ | € 0,158 | € 158,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Surmetic 40
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
480Ω
Maximum Reverse Leakage Current
500nA
Dimensions
3.68 (Dia.) x 8.89mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Toote üksikasjad
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.