N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G

RS tootekood: 790-5246Bränd: onsemiTootja Part nr.: 2V7002WT1G
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Height

0.9mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115
€ 0,071tk (rullis 100) (ilma käibemaksuta)

€ 17,55

€ 0,351 tk (lindis) (ilma käibemaksuta)

€ 21,76

€ 0,435 tk (lindis) (koos käibemaksuga)

N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G
Valige pakendi tüüp

€ 17,55

€ 0,351 tk (lindis) (ilma käibemaksuta)

€ 21,76

€ 0,435 tk (lindis) (koos käibemaksuga)

N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Lint
50 - 50€ 0,351€ 17,55
100 - 950€ 0,145€ 7,25
1000 - 2950€ 0,103€ 5,15
3000+€ 0,08€ 4,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115
€ 0,071tk (rullis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Height

0.9mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel Power MOSFET, 60V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115
€ 0,071tk (rullis 100) (ilma käibemaksuta)